TXR40AB90-1405BI

DigiKey Part Number
TXR40AB90-1405BI-ND
Manufacturer
Manufacturer Product Number
TXR40AB90-1405BI
Description
CONN BACKSHELL ADPT SZ15 D M22
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.142" (29.00mm)
Shell Size - Insert
15, D
Thread Size
M22x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$145.09800$3,627.45
Manufacturers Standard Package