cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO63-1-00CS2677

Digi-Key Part Number
SO63-1-00CS2677-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
SO63-1-00CS2677
Supplier
Description
SLDR SLV WIRE-WIRE 0.075/0.105"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.075" (1.91mm), 0.105" (2.67mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Immersion Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,500$1.39127$2,086.91
Additional Resources
AttributeDescription
Other Names
0731700001
731700001
Standard Package1,500