cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT555-1/2-0-SP-CS7501

Digi-Key Part Number
RT555-1/2-0-SP-CS7501-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
RT555-1/2-0-SP-CS7501
Supplier
Description
HEATSHRINK 1/2" BLACK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Active
Type
Tubing, Semi Rigid
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Fluoropolymer
Color
Black
Operating Temperature
-65°C ~ 200°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Spool
QtyUnit PriceExt Price
300$11.39667$3,419.00
Additional Resources
AttributeDescription
Other Names437165-000
Standard Package300