
RL1141-0.75-0/0/0/0-0 | ||
---|---|---|
Digi-Key Part Number | 484-RL1141-0.75-0/0/0/0-0-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RL1141-0.75-0/0/0/0-0 | |
Description | CABLE 4COND BLACK SHLD METER | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 0.75mm² Braid Enter Number of Meters in Order Quantity | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Digi-Spool®, Continuous Spool | |
Product Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 37/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 6561.7' (2000.0m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RL Wire,Cable Datasheet |
Featured Product | 100RL Wire Cable |
HTML Datasheet | |
Product Drawings | 100RL1141 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |
Attribute | Description |
---|---|
Other Names | 484-RL1141-0.75-0/0/0/0-0DS 484-RL1141-0.75-0/0/0/0-0DS-ND 2336364-3 |
Standard Package | 1 |