NTFR-1/2-0-SP

DigiKey Part Number
NTFR-1/2-0-SP-01-ND
Manufacturer
Manufacturer Product Number
NTFR-1/2-0-SP
Description
HEATSHRINK TUBING 1/2" 01
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.286" (7.26mm)
Recovered Wall Thickness
0.048" (1.22mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Alternate Length
HEATSHRINK TUBING 1/2" FEET
In-Stock: 3729
Unit Price: $3.45000
HEATSHRINK TUBING 1/2" 05
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 1/2" 25
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 1/2" 50
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 1/2" 100
In-Stock: 0
Unit Price:
Additional Resources
AttributeDescription
Other NamesNTFR-1/2-0-SP-01
Standard Package1