USD

cms-photo-not-available

NBC-SCE-1-2.0-9

Digi-Key Part Number
NBC-SCE-1-2.0-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
NBC-SCE-1-2.0-9
Supplier
Description
LABEL HEAT SHRINKABL 1X1.97" WHT
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
250 per Pkg
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.00"" x 1.97"" (25.4mm x 50.0mm)
Color
White
Material
Fluoropolymer, Chemical Resistant, Fluid Resistant
For Use With/Related Products
T312M Thermal Transfer Printer
Operating Temperature
-55°C ~ 225°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names310711-000
Standard Package250