USD

Quote Required, submit request here.
cms-photo-not-available
LMS-9000-STEPPER-MOTOR
Digi-Key Part Number
LMS-9000-STEPPER-MOTOR-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
LMS-9000-STEPPER-MOTOR
Supplier
Description
LMS-9000-STEPPER-MOTOR
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
- - Supply - - Load
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Part Status
Active
Type
-
Motor Type
-
Control / Drive Type
-
Voltage - Load
-
Current - Output
-
Voltage - Supply
-
Interface
-
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other NamesE73442-000
Standard Package1