Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 1500.0' (457.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-200-3/32-X-SP

DigiKey Part Number
HT-200-3/32-X-SP-1500-ND
Manufacturer
Manufacturer Product Number
HT-200-3/32-X-SP
Description
HEATSHRINK 0.093" X 1500' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 1500.0' (457.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1500.0' (457.2m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Color
Operating Temperature
-70°C ~ 200°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.