
HT-200-3/16-X-SP | |
|---|---|
DigiKey Part Number | HT-200-3/16-X-SP-500-ND |
Manufacturer | |
Manufacturer Product Number | HT-200-3/16-X-SP |
Description | HEATSHRINK 3/16" X 500' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

