
HT-200-1/2-X-SP | |
|---|---|
DigiKey Part Number | HT-200-1/2-X-SP-150-ND |
Manufacturer | |
Manufacturer Product Number | HT-200-1/2-X-SP |
Description | HEATSHRINK 1/2" X 150' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

