Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 3000.0' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-200-1/16-X-SP

DigiKey Part Number
HT-200-1/16-X-SP-3000-ND
Manufacturer
Manufacturer Product Number
HT-200-1/16-X-SP
Description
HEATSHRINK 1/16" X 3000' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 3000.0' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
3000.0' (914.4m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Color
Operating Temperature
-70°C ~ 200°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.