F133-200FR-CS-2065

DigiKey Part Number
F133-200FR-CS-2065-ND
Manufacturer
Manufacturer Product Number
F133-200FR-CS-2065
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
-
Color
Operating Temperature
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$75.02510$7,502.51