cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7020-000

Digi-Key Part Number
EC7020-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC7020-000
Supplier
Description
HSI NARROW
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
White Heat Shrinkable Label 0.09" W x 1.50" L (2.4mm x 38.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.09" W x 1.50" L (2.4mm x 38.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm)
Color
White
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
T200, T312M, T312Mi, T2212, T3212, T3224, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-55°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,100$0.54546$1,145.47

Other Suppliers on Digi-Key

371In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-EC7020-000
Standard Package2,100