EC1130-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1130-000

Digi-Key Part Number
A105388CT-ND - Cut Tape (CT)
A105388TR-ND
Manufacturer
Manufacturer Product Number
EC1130-000
Description
WIRE MARKER PUSH ON 4.5MM WHITE
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Cut Tape (CT)
Spool
Product Status
Active
Type
Wire Marker, Push On
Size
0.18" L (4.5mm)
Cable Diameter
0.150" ~ 0.248" (3.80mm ~ 6.30mm)
Legend
5
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
In-Stock: 1,904
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.05400$0.54
25$0.04480$1.12
50$0.04140$2.07
100$0.04010$4.01
250$0.03456$8.64
500$0.03318$16.59
Spool
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.05400$0.54
25$0.04480$1.12
50$0.04140$2.07
100$0.04010$4.01
250$0.03456$8.64
500$0.03318$16.59
1,000$0.02904$29.04
2,500$0.02627$65.67
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
EC1130000
A105388CT
A105388TR
6183905
Standard Package1,000