EC0820-000 | ||
---|---|---|
Digi-Key Part Number | A105371-ND | |
Manufacturer | ||
Manufacturer Product Number | EC0820-000 | |
Description | WIRE MARKER PUSH ON 4.5MM VIOLET | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Violet Poly-Vinyl Chloride (PVC) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.134" ~ 0.224" (3.40mm ~ 5.70mm) | |
Legend | 7 | |
Color | Violet | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Z-Type Marker Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04200 | $0.42 |
25 | $0.03480 | $0.87 |
50 | $0.03220 | $1.61 |
100 | $0.03120 | $3.12 |
250 | $0.02688 | $6.72 |
500 | $0.02582 | $12.91 |
1,000 | $0.02259 | $22.59 |
2,500 | $0.02044 | $51.10 |
Attribute | Description |
---|---|
Other Names | 6171707 2266-EC0820-000 A105371 EC0820000 |
Standard Package | 1,000 |