DMVF075BE-180P-TC

DigiKey Part Number
A116972-ND
Manufacturer
Manufacturer Product Number
DMVF075BE-180P-TC
Description
DMVF075BE-180P-TC
Customer Reference
Detailed Description
Label
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Box
Product Status
Active
Label Type
-
Label Size
-
Color
-
Material
-
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names
A116972
-905846-000-SI
905846-000
Standard Package1