cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-SCE-TP-2.5K-1/4-4H-2L

DigiKey Part Number
CM-SCE-TP-2.5K-1/4-4H-2L-ND
Manufacturer
Manufacturer Product Number
CM-SCE-TP-2.5K-1/4-4H-2L
Description
WIRE MARKR CBL TIE 10.4MMX51.4MM
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) Pink Polyolefin (PO), Irradiated
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bag
Product Status
Active
Type
Wire Marker, Cable Tie
Size
0.41" W x 2.02" L (10.4mm x 51.4mm)
Cable Diameter
0.200" ~ 0.492" (5.08mm ~ 12.50mm)
Legend
Blank
Color
Pink
Material
Polyolefin (PO), Irradiated
Operating Temperature
-55°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in USD
Bag
QuantityUnit PriceExt Price
5,000$0.53463$2,673.15
Additional Resources
AttributeDescription
Other NamesF10301-000
Standard Package2,500