
AD-1574-1 | ||
---|---|---|
Digi-Key Part Number | AD-1574-1-ND | |
Manufacturer | ||
Manufacturer Product Number | AD-1574-1 | |
Description | AD-1574-1 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8207.30.6062 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-AD-1574-1 088331-000 |
Standard Package | 1 |