cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650127N008

Digi-Key Part Number
650127N008-ND
Manufacturer
Manufacturer Product Number
650127N008
Description
CONN SPLICE 16-20 AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-20 AWG Blue, Blue Stripe
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Product Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Blue, Blue Stripe
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$5.10656$2,553.28
Additional Resources
AttributeDescription
Standard Package100