USD

cms-photo-not-available
55A0121-12-9/96CS2275
Digi-Key Part Number
55A0121-12-9/96CS2275-50-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A0121-12-9/96CS2275
Supplier
Description
CABLE/SINGLE WALL 50'
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable - 12 AWG - 50.00' (15.24m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
12 AWG
Conductor Strand
37/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.206" (5.23mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Voltage
600 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Value Added Item
Price BreakUnit PriceExtended Price
1$108.13000$108.13
2$102.84000$205.68
5$96.37800$481.89
10$92.26300$922.63
20$87.56200$1,751.24
50$82.27320$4,113.66
100$78.15950$7,815.95
200$76.39650$15,279.30
Additional Resources
AttributeDescription
Standard Package1