May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.

55A0112-16-9

DigiKey Part Number
55A0112-16-9-ND
Manufacturer
Manufacturer Product Number
55A0112-16-9
Description
HOOK-UP STRND 16AWG 600V WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,000$0.82937$8,293.70
Manufacturers Standard Package