May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.

55/031A-30-9CS2799

DigiKey Part Number
55/031A-30-9CS2799-ND
Manufacturer
Manufacturer Product Number
55/031A-30-9CS2799
Description
HOOK-UP STRND 30AWG 600V WHITE
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
-
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
-
Features
-
Base Product Number