301A011-3-0

DigiKey Part Number
301A011-3-0-ND
Manufacturer
Manufacturer Product Number
301A011-3-0
Description
HEATSHRNK BOOT BRKOUT 2:1 T SZ11
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert
11
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Black
Material
Polyolefin (PO), Semi-Rigid, Irradiated
Large Diameter Supplied
0.260" (6.60mm)
Large Diameter Recovered
0.142" (3.61mm)
Small Diameter Supplied
0.260" (6.60mm)
Small Diameter Recovered
0.142" (3.61mm)
Large Recovered Length
0.594" (15.09mm)
Small Recovered Length
0.579" (14.71mm)
Total Length Supplied
-
Total Length Recovered
1.169" (29.69mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$18.32090$3,664.18