
284627-3 | ||
---|---|---|
Digi-Key Part Number | 284627-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 284627-3 | |
Description | LABELS 3.5MM 21-30 12 PER SHEET | |
Detailed Description | Connector Label, Adhesive For Termi-Blok Series | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 21 through 30 | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | Termi-Blok Series | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 284627-3 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4821.90.2000 |
Attribute | Description |
---|---|
Standard Package | 1,440 |