2-604772-9 | |
---|---|
DigiKey Part Number | A113215-ND |
Manufacturer | |
Manufacturer Product Number | 2-604772-9 |
Description | CBL TIE LOCKING NATURAL 50LB 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13400 | $1.34 |
25 | $0.12520 | $3.13 |
50 | $0.11920 | $5.96 |
100 | $0.11340 | $11.34 |
250 | $0.10628 | $26.57 |
500 | $0.10120 | $50.60 |
1,000 | $0.09636 | $96.36 |
3,000 | $0.08917 | $267.51 |