cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142840-2

Digi-Key Part Number
142840-2-ND
Manufacturer
Manufacturer Product Number
142840-2
Description
SPIRAL WRAP BLACK
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Spiral Wrap X Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Product Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene (PE)
Color
Black
Length
-
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Environment Resistant
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$92.37000$92.37
Additional Resources
AttributeDescription
Standard Package1