
1375361-1 | ||
---|---|---|
Digi-Key Part Number | 2266-1375361-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1375361-1 | |
Description | INSERT RCA JACK COUPLER | |
Detailed Description | Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket Almond | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Style | Barrel | |
Exterior Type (Adapter End) | RCA (Phono) Jack, Female Socket | |
Interior Type (Adapter End) | RCA (Phono) Jack, Female Socket | |
Exterior Housing Material | Brass | |
Interior Housing Material | Brass | |
Exterior Housing Color | Almond | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | Red Interior | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Resource Type | Link |
---|---|
Datasheets | 1375361 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
8 | $5.30000 | $42.40 |
Attribute | Description |
---|---|
Other Names | 2266-1375361-1 |
Standard Package | 10 |