


W33-T2C1Q-10 | |
|---|---|
DigiKey Part Number | PB2793-ND |
Manufacturer | |
Manufacturer Product Number | W33-T2C1Q-10 |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | White | |
Illumination Voltage (Nominal) | 240V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $50.69617 | $6,083.54 |

