



V23105A5407A201 | ||
---|---|---|
Digi-Key Part Number | PB1075-ND | |
Manufacturer | ||
Manufacturer Product Number | V23105A5407A201 | |
Description | RELAY TELECOM DPDT 3A 48V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Telecom Relay DPDT (2 Form C) 48VDC Coil Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | ||
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Coil Resistance | 5.76 kOhms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
PCN Design/Specification | 1393792 UL Markings 02/Oct/2014 |
HTML Datasheet | V23105-A5zzz-A201 Drawing |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $5.00800 | $50.08 |
25 | $4.45200 | $111.30 |
50 | $4.22940 | $211.47 |
100 | $4.00680 | $400.68 |
250 | $3.56160 | $890.40 |
500 | $3.33900 | $1,669.50 |
1,000 | $3.11640 | $3,116.40 |
Attribute | Description |
---|---|
Other Names | PB1075 1-1393793-1 |
Standard Package | 25 |