V23061A1004A302 | ||
---|---|---|
Digi-Key Part Number | PB1751-ND | |
Manufacturer | ||
Manufacturer Product Number | V23061A1004A302 | |
Description | RELAY GEN PURPOSE SPST 8A 9V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | ||
Switching Voltage | 400VAC - Max | |
Coil Current | 24.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 6.1 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 364 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Mini Power PCB Relay MSR |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | Schrack Relays |
PCN Design/Specification | 1-1393222-5 Plating 20/May/2014 |
HTML Datasheet | Mini Power PCB Relay MSR |
3D Drawings | 1-1393222-5.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $2.29068 | $2,290.68 |
Attribute | Description |
---|---|
Other Names | V23061A1004A302-ND 1-1393222-5 PB1751 -V23061A1004A302-SI-ND -V23061A1004A302-LSI 113932225 1-1393222-5-ND -V23061A1004A302-SI -1-1393222-5-SI |
Standard Package | 1,000 |