USD

Obsolete item.
V23057B 6A401
V23057B 6A401
V23057B Series Circuit
V23057B Series Footprint

V23057B 6A401

Digi-Key Part Number
PB1219-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
V23057B 6A401
Supplier
Description
RELAY GEN PURPOSE SPDT 8A 24V
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
400VAC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Contact Rating (Current)
8A
Coil Current
20mA
Operate Time
7ms
Release Time
3ms
Coil Resistance
1.2 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
8-1393215-5
PB1219
V23057B 6A401-ND
V23057B6A401
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
V23057-B0006-A201TE Connectivity Potter & Brumfield Relays136PB2118-ND$18.32000Direct