USD

V23026A Series

V23026A1006B201

Digi-Key Part Number
PB2650-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
V23026A1006B201
Supplier
Description
RELAY GEN PURPOSE SPDT 1A 3VDC
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
150VAC, 125VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
1A
Coil Current
22mA
Operate Time
2ms
Release Time
2ms
Coil Resistance
137 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Price and Procurement

1,915 In Stock
Can ship immediately