
T9GV2L24-12 | ||
---|---|---|
Digi-Key Part Number | PB2427-ND | |
Manufacturer | ||
Manufacturer Product Number | T9GV2L24-12 | |
Description | RELAY GEN PURPOSE SPST 20A 12V | |
Manufacturer Standard Lead Time | 33 Weeks | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | ||
Switching Voltage | 480VAC - Max | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 160 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | T9G Series Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | T9G Series PCB Relays |
HTML Datasheet | T9G Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.72000 | $4.72 |
10 | $4.42600 | $44.26 |
25 | $3.93440 | $98.36 |
50 | $3.73780 | $186.89 |
100 | $3.54110 | $354.11 |
250 | $3.14768 | $786.92 |
500 | $2.95096 | $1,475.48 |
1,000 | $2.75422 | $2,754.22 |
Attribute | Description |
---|---|
Other Names | 1558672-3 PB2427 |
Standard Package | 10 |