
T9GS5L24-18 | ||
---|---|---|
Digi-Key Part Number | PB2438-ND | |
Manufacturer | ||
Manufacturer Product Number | T9GS5L24-18 | |
Description | RELAY GEN PURPOSE SPDT 20A 18V | |
Manufacturer Standard Lead Time | 65 Weeks | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC - Max | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 360 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1558675-5 |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | T9G Series PCB Relays |
HTML Datasheet | T9G Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.21000 | $5.21 |
10 | $4.88600 | $48.86 |
25 | $4.34320 | $108.58 |
50 | $4.12580 | $206.29 |
100 | $3.90870 | $390.87 |
250 | $3.47440 | $868.60 |
500 | $3.25724 | $1,628.62 |
1,000 | $3.04010 | $3,040.10 |
Attribute | Description |
---|---|
Other Names | PB2438 1558675-5 |
Standard Package | 10 |