
T9AS1L22-18 | ||
---|---|---|
Digi-Key Part Number | PB2737-ND | |
Manufacturer | ||
Manufacturer Product Number | T9AS1L22-18 | |
Description | RELAY GEN PURPOSE SPST 30A 18V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Coil Resistance | 380 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-1419104-6 |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.84000 | $6.84 |
10 | $6.40800 | $64.08 |
25 | $5.69640 | $142.41 |
50 | $5.41160 | $270.58 |
100 | $5.12680 | $512.68 |
250 | $4.55712 | $1,139.28 |
500 | $4.27230 | $2,136.15 |
1,000 | $3.98748 | $3,987.48 |
Attribute | Description |
---|---|
Other Names | 2-1419104-6 -2-1419104-6-SI-ND -T9AS1L22-18-SI PB2737 -2-1419104-6-SI T9AS1L22-18-ND |
Standard Package | 50 |