
T9AS1D22-22 | ||
---|---|---|
Digi-Key Part Number | T9AS1D22-22-ND | |
Manufacturer | ||
Manufacturer Product Number | T9AS1D22-22 | |
Description | RELAY GEN PURPOSE SPST 30A 22V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 22VDC Coil Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Coil Current | 45.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 2.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Coil Resistance | 484 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | T9A Series Datasheet |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics TE Connectivity Relay Products | Digi-Key Daily |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.01576 | $4,015.76 |
Attribute | Description |
---|---|
Other Names | 2-1419104-0 |
Standard Package | 500 |