
T9AP5D52-24-01 | ||
---|---|---|
Digi-Key Part Number | T9AP5D52-24-01-ND | |
Manufacturer | ||
Manufacturer Product Number | T9AP5D52-24-01 | |
Description | RELAY GEN PURP | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC - Max | |
Coil Current | 41.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Coil Resistance | 576 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.49.0065 |
Attribute | Description |
---|---|
Other Names | 5-1419102-0 T9AP5D522401 |
Standard Package | 500 |