T92S7A22-208 | |
---|---|
DigiKey Part Number | T92S7A22-208-ND |
Manufacturer | |
Manufacturer Product Number | T92S7A22-208 |
Description | RELAY GEN PURPOSE DPST 30A 208V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 19.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 166.4 VAC | |
Must Release Voltage | 20.8 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10.83 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.42000 | $26.42 |
10 | $23.07700 | $230.77 |
30 | $21.63467 | $649.04 |
60 | $20.77183 | $1,246.31 |
120 | $19.94317 | $2,393.18 |
270 | $19.01556 | $5,134.20 |
510 | $18.31843 | $9,342.40 |