
T92P7D22-48 | ||
---|---|---|
Digi-Key Part Number | PB2196-ND | |
Manufacturer | ||
Manufacturer Product Number | T92P7D22-48 | |
Description | RELAY GEN PURPOSE DPST 30A 48V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | ||
Switching Voltage | 277VAC - Nom | |
Coil Current | 35.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Coil Resistance | 1.39 kOhms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | T92 Series Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | |
PCN Design/Specification | Multiple Devices Marking 31/Mar/2019 |
HTML Datasheet | T92 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.56000 | $24.56 |
10 | $23.32700 | $233.27 |
25 | $22.09960 | $552.49 |
50 | $20.87200 | $1,043.60 |
100 | $19.64420 | $1,964.42 |
250 | $18.41640 | $4,604.10 |
500 | $17.18864 | $8,594.32 |
Attribute | Description |
---|---|
Other Names | PB2196 T92P7D22-48-ND 7-1393211-2 -T92P7D22-48-SI |
Standard Package | 30 |