SDT-R,OEG Series
SDT-R,OEG Series
SDT-S-109LMR2,000
SDT-S-109LMR2,000

SDT-S-109LMR2,000

Digi-Key Part Number
PB2181-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
SDT-S-109LMR2,000
Supplier
Description
RELAY GEN PURPOSE SPST 5A 9V
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
9VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class E
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
540 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.41.0020
Tube
QtyUnit PriceExt Price
1$1.95000$1.95
10$1.82500$18.25
25$1.62280$40.57
50$1.54160$77.08
100$1.46040$146.04
250$1.29812$324.53
450$1.21700$547.65
950$1.13586$1,079.07
Additional Resources
AttributeDescription
Other Names
SDT-S-109LMR2,000-ND
9-1419125-5
PB2181
Standard Package25