USD

SDT-R,OEG Series

SDT-S-109LMR,000

Digi-Key Part Number
PB2123-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
SDT-S-109LMR,000
Supplier
Description
RELAY GEN PURPOSE SPST 5A 9V
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
9VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
250VAC, 30VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class E
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
5 A
Coil Current
27.8 mA
Operate Time
15 ms
Release Time
5 ms
Coil Resistance
324 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Tube
QtyUnit PriceExt Price
1$1.68000$1.68
10$1.57700$15.77
25$1.40200$35.05
50$1.33200$66.60
100$1.26180$126.18
250$1.12160$280.40
450$1.05151$473.18
950$0.98140$932.33
9,800$0.93233$9,136.83
Additional Resources
AttributeDescription
Other Names
9-1419125-2
PB2123
SDT-S-109LMR,000-ND
Standard Package25