
SDT-S-103DMR,000 | ||
---|---|---|
Digi-Key Part Number | SDT-S-103DMR,000-ND | |
Manufacturer | ||
Manufacturer Product Number | SDT-S-103DMR,000 | |
Description | RELAY GEN PURPOSE SPST 10A 3V | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Coil Current | 180 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class E | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 16.7 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0075 |
Attribute | Description |
---|---|
Other Names | 1461267-1 |
Standard Package | 1,000 |