RY6100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYA32005

Digi-Key Part Number
RYA32005-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
RYA32005
Supplier
Description
RELAY GENERAL PURPOSE SPST 8A 5V
Manufacturer Standard Lead Time
37
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Potter & Brumfield Relays
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Coil Current
44.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
9 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Coil Resistance
112 Ohms
1 (Unlimited)
EAR99
8536.41.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.69000$6.69
10$6.27200$62.72
25$5.57520$139.38
50$5.29640$264.82
100$5.01770$501.77
250$4.46016$1,115.04
500$4.18140$2,090.70
1,000$3.90264$3,902.64
5,000$3.76326$18,816.30