cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OZ-SS-109LM1F,000

Digi-Key Part Number
OZ-SS-109LM1F000-ND
Manufacturer
Manufacturer Product Number
OZ-SS-109LM1F,000
Description
RELAY GEN PURPOSE SPST 16A 9V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Coil Type
Non Latching
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
6.8 VDC
Must Release Voltage
0.45 VDC
Operate Time
20 ms
Release Time
8 ms
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
Coil Resistance
155 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
1461868-7
OZ-SS-109LM1F000
-OZ-SS-109LM1F,000-SI
1461868-7-ND
Standard Package20