USD

OJE, OEG Series
OJE, OEG Series
OJE-SH-105DM,000
OJE-SH-105DM,000
OJE Series
OJE-SH-105DM,000
Digi-Key Part Number
PB874-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
OJE-SH-105DM,000
Supplier
Description
RELAY GENERAL PURPOSE SPST 5A 5V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
277VAC, 30VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.25 VDC
Operating Temperature
-30°C ~ 85°C
Contact Material
Silver (Ag)
Relay Type
General Purpose
Contact Rating (Current)
5A
Coil Current
91mA
Operate Time
10ms
Release Time
4ms
Coil Resistance
55.6 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,576 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States