
GPFN | |
---|---|
DigiKey Part Number | GPFN-ND |
Manufacturer | |
Manufacturer Product Number | GPFN |
Description | RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 250VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Magnetic Blowout | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 187 VDC | |
Must Release Voltage | 25 VDC | |
Operate Time | 15 ms | |
Release Time | 30 ms | |
Operating Temperature | 0°C ~ 60°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $405.04000 | $405.04 |
10 | $373.98800 | $3,739.88 |