CUA-41-70001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUA-41-70001

Digi-Key Part Number
PB2153-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
CUA-41-70001
Supplier
Description
RELAY TIME DELAY 1SEC 10A 277V
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 1 Sec Delay 10A @ 277VAC Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
Fixed, 1 Sec
Contact Rating @ Voltage
10A @ 277VAC
Voltage - Supply
120VAC
Termination Style
Plug In
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0075
Additional Resources
AttributeDescription
Other Names
2-1393138-8
CUA-41-70001-ND
PB2153
Standard Package1