
3-1415538-9 | |
---|---|
DigiKey Part Number | 3-1415538-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415538-9 |
Description | PE015006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1415538-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 34.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 172 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.54212 | $9,084.24 |