cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15733B200

Digi-Key Part Number
15733B200-ND
Manufacturer
Manufacturer Product Number
15733B200
Description
RELAY GEN PURP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Product Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 28VDC - Max
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 80°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Coil Resistance
120 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.41.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
150$18.08307$2,712.46
Additional Resources
AttributeDescription
Other Names6-1608054-9
Standard Package150