USD

VF4 Series_SPDT, Plug-In, Quick Connect, Chassis Mount
VF4 Series_SPDT, Plug-In, Quick Connect, Chassis Mount
1432794-1
1432794-1

1432794-1

Digi-Key Part Number
PB1329-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
1432794-1
Supplier
Description
RELAY GEN PURPOSE SPDT 30A 12V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
14VDC - Nom
Coil Type
Non Latching
Features
Resistor
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.2 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
30 A
Coil Current
151 mA
Operate Time
10 ms
Release Time
13 ms
Coil Resistance
79.5 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.41.0050
Price and Procurement